Part Details for 77-SD-E-H-9-S-309 by Amphenol Corporation
Overview of 77-SD-E-H-9-S-309 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77-SD-E-H-9-S-309
77-SD-E-H-9-S-309 CAD Models
77-SD-E-H-9-S-309 Part Data Attributes
|
77-SD-E-H-9-S-309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
77-SD-E-H-9-S-309
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77-SD-E-H-9-S-309
This table gives cross-reference parts and alternative options found for 77-SD-E-H-9-S-309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77-SD-E-H-9-S-309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMN09S0TLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 77-SD-E-H-9-S-309 vs DEMN09S0TLF |
SD9F32000X/AA | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 77-SD-E-H-9-S-309 vs SD9F32000X/AA |
777DFEG09SAVF2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77-SD-E-H-9-S-309 vs 777DFEG09SAVF2 |
747190-3 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 77-SD-E-H-9-S-309 vs 747190-3 |
MDX9S4B000-15 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 77-SD-E-H-9-S-309 vs MDX9S4B000-15 |
717DEF09SAJ3RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77-SD-E-H-9-S-309 vs 717DEF09SAJ3RM5 |
17DFEH09S1APNVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77-SD-E-H-9-S-309 vs 17DFEH09S1APNVFM2 |
17D-EG09S1AMNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 77-SD-E-H-9-S-309 vs 17D-EG09S1AMNRM5 |
L17SM209S864T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | 77-SD-E-H-9-S-309 vs L17SM209S864T |
717DEF09SAZ4RM6 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 77-SD-E-H-9-S-309 vs 717DEF09SAZ4RM6 |