Part Details for 77-95031 by Otter Products Inc
Overview of 77-95031 by Otter Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-503-10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Press Fit, Single Row, 10 Positions |
Price & Stock for 77-95031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | OTTERBOX GLASS GALAXY A15/5G GLOBAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1510 |
|
$8.9300 | Buy Now |