Part Details for 77-3534-3529-50705-0600 by Franz Binder GmbH & Co
Overview of 77-3534-3529-50705-0600 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3534EGN#PBF | Analog Devices | 7V, 500mA Sync Buck-Boost DC/D | |
LTC3534EDHC#TRPBF | Analog Devices | 7V, 500mA Sync Buck-Boost DC/D | |
LTC3534EGN#TRPBF | Analog Devices | 7V, 500mA Sync Buck-Boost DC/D |
Price & Stock for 77-3534-3529-50705-0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6900 / $30.4400 | Buy Now |