Part Details for 77-1N-3995-09600 by Parker Chomerics
Overview of 77-1N-3995-09600 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3995IMSE#PBF | Analog Devices | 60V, 3A, 2MHz Buck Sw Reg w/ 2 | |
LT3995HMSE#TRPBF | Analog Devices | 60V, 3A, 2MHz Buck Sw Reg w/ 2 | |
LT3995EMSE#PBF | Analog Devices | 60V, 3A, 2MHz Buck Sw Reg w/ 2 |
Price & Stock for 77-1N-3995-09600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-77-1N-3995-09600-ND
|
DigiKey | SOFT-SHIELD 3500, FOF, STEALTH Min Qty: 232 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2437 | Buy Now |