Part Details for 77-1J-3894-09600 by Parker Chomerics
Overview of 77-1J-3894-09600 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3894HFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894IFE#PBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl | |
LTC3894EFE#TRPBF | Analog Devices | 150V Low IQ Step-Dwn DC/DC Ctl |
Price & Stock for 77-1J-3894-09600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-77-1J-3894-09600-ND
|
DigiKey | SS3500 FOF 0.215X0.5IN 96" Min Qty: 472 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7940 | Buy Now |