Part Details for 77-12-3150-G8711 by Parker Chomerics
Overview of 77-12-3150-G8711 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 77-12-3150-G8711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0500
|
Newark | Emi Shielding Gasket, Fof, 1M, Product Range:Soft-Shield 3500 Series, Shielding Type:Emi Shielding, Gasket Material:Fabric Over Foam, Length:1M, Width:9.53Mm, Depth:9.53Mm, Attenuation:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Chomerics 77-12-3150-G8711 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$6.3900 | Buy Now |