Part Details for 77-12-3128-09600 by Parker Chomerics
Overview of 77-12-3128-09600 by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BI-31-28E-4.096000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-31-28S-4.096000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-31-28E-4.096000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for 77-12-3128-09600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-77-12-3128-09600-ND
|
DigiKey | SS3500 FOF 0.126X0.252IN 96" Min Qty: 624 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4317 | Buy Now |