There are no models available for this part yet.
Overview of 77-12-3128-02400 by Parker Chomerics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3128EUFD#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LTC3128IFE#PBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch | |
LTC3128EFE#TRPBF | Analog Devices | 3A Mono Buck-Boost Supercap Ch |
Price & Stock for 77-12-3128-02400 by Parker Chomerics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1944-77-12-3128-02400-ND
|
DigiKey | RFI FOF GASKET NI/CU ADH Min Qty: 1 Lead time: 9 Weeks Container: Box |
435 In Stock |
|
$2.7250 / $7.0600 | Buy Now |