Part Details for 77 72 115 by KNIPEX
Overview of 77 72 115 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77 72 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2248
|
Newark | Cutter, Red Handles, Cutter Type:Diagonal, Overall Length:115Mm, Cut Type:Diagonal, Cutting Capacity Max:0.8Mm, Cutting Edge Hardness:62°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:0.8Mm, Handle Rohs Compliant: Na |Knipex 77 72 115 (Alternate Part Number: 4003773040958 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7200 / $48.6900 | Buy Now |
DISTI #
2172-7772115-ND
|
DigiKey | DIAGONAL CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$50.9606 / $61.8800 | Buy Now |
DISTI #
KNP.7772115
|
TME | Pliers, side,cutting,precision, 115mm Min Qty: 1 | 3 |
|
$38.0900 / $40.8100 | Buy Now |
DISTI #
05L2554
|
Bürklin Elektronik | Side cutter, 115 mm, 69 g, cut capacity (0.8 mm/–/–/–), 77 72 115 Min Qty: 1 | 1 |
|
$36.1322 / $40.1469 | Buy Now |
Part Details for 77 72 115
77 72 115 CAD Models
77 72 115 Part Data Attributes
|
77 72 115
KNIPEX
Buy Now
|
Compare Parts:
77 72 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |