Part Details for 77 3734 3729 40908-0500 by Binder UK Ltd
Overview of 77 3734 3729 40908-0500 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3729LEUH-6#PBF | Analog Devices | PP, Sync Buck Sw Reg | |
LTC3729EUH#TRPBF | Analog Devices | 550kHz, PP, Hi Eff, Sync Buck | |
LTC3729EG#PBF | Analog Devices | 550kHz, PP, Hi Eff, Sync Buck |
Price & Stock for 77 3734 3729 40908-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
773734372940908-05
|
TME | Connection lead, 5m Min Qty: 1 | 0 |
|
$34.1800 / $39.2500 | RFQ |