Part Details for 77 3430 0000 20708-0200 by Binder UK Ltd
Overview of 77 3430 0000 20708-0200 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77 3430 0000 20708-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70P2701
|
Bürklin Elektronik | Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PVC, gray, 2 A, 77 3430 0000 20708-0200 Min Qty: 1 | 1 |
|
$12.1810 / $15.1448 | Buy Now |