Part Details for 77 1434 1429 50003-1000 by Binder UK Ltd
Overview of 77 1434 1429 50003-1000 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
143-4162-11V | Amphenol Communications Solutions | Paladin RPO, DC, 4-Pair, 6 Column, GXT+ |
Price & Stock for 77 1434 1429 50003-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
771434142950003-10
|
TME | Connection lead, 7/8”, PIN: 3, 10m, plug, 300VAC, 13A, 870, -20÷80°C Min Qty: 1 | 0 |
|
$61.6100 / $70.7400 | RFQ |