77 1427 0000 50005-0200

Overview of 77 1427 0000 50005-0200 by Binder UK Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')
SF-NDYYYH0002-002M Amphenol Cables on Demand Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD
CO-058BNCX200-200 Amphenol Cables on Demand Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft

Price & Stock for 77 1427 0000 50005-0200 by Binder UK Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 771427000050005-02
TME Connection lead, 7/8”, PIN: 5, angled, 2m, plug, 300VAC, 9A, 870, PUR Min Qty: 1 0
  • 1 $27.1500
  • 5 $25.4000
  • 10 $23.6500
$23.6500 / $27.1500 RFQ

CAD Models for 77 1427 0000 50005-0200 by Binder UK Ltd
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77 1427 0000 50005-0200 by Binder UK Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77 1427 0000 50005-0200 by Binder UK Ltd

  • Please alert me when 77 1427 0000 50005-0200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77 1427 0000 50005-0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77 1427 0000 50005-0200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77 1427 0000 50005-0200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77 1427 0000 50005-0200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77 1427 0000 50005-0200 by Binder UK Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: