Part Details for 76UN2100SE30K by KEMET Corporation
Overview of 76UN2100SE30K by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76UN2100SE30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6813
|
Newark | 0,01 2000V |Kemet 76UN2100SE30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1610 |
|
$0.5620 / $0.7810 | Buy Now |
DISTI #
2266-76UN2100SE30K-ND
|
DigiKey | 0 01 2000V Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1610 In Stock |
|
$0.5500 | Buy Now |
DISTI #
34494986
|
Verical | Cap Film 0.01uF 2000V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.064 Ohm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 1610 |
|
$0.5000 / $0.5200 | Buy Now |
DISTI #
32421452
|
Verical | Cap Film 0.01uF 2000V PP 10%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.064 Ohm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1747 | Americas - 805 |
|
$0.1683 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2093 |
|
RFQ | |
DISTI #
C1S408402625553
|
Chip1Stop | Capacitor Film RoHS: Compliant | 805 |
|
$0.3020 | Buy Now |
Part Details for 76UN2100SE30K
76UN2100SE30K CAD Models
76UN2100SE30K Part Data Attributes
|
76UN2100SE30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UN2100SE30K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76UN2100SE30K
This table gives cross-reference parts and alternative options found for 76UN2100SE30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UN2100SE30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UN2100JH30K | Film Capacitor, | KEMET Corporation | 76UN2100SE30K vs R76UN2100JH30K |
76UN2100JH30K | Film Capacitor, | KEMET Corporation | 76UN2100SE30K vs 76UN2100JH30K |
R76UN2100CK30K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76UN2100SE30K vs R76UN2100CK30K |
R76UN21005030K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76UN2100SE30K vs R76UN21005030K |
R76UN2100GY30K | Film Capacitor, | KEMET Corporation | 76UN2100SE30K vs R76UN2100GY30K |
R76UN2100SE30K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76UN2100SE30K vs R76UN2100SE30K |
76UN2100JM30K | Film Capacitor, | KEMET Corporation | 76UN2100SE30K vs 76UN2100JM30K |
76UN2100JE30K | Film Capacitor, | KEMET Corporation | 76UN2100SE30K vs 76UN2100JE30K |
76UN2100CK30K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76UN2100SE30K vs 76UN2100CK30K |
76UN21004030K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.01uF | KEMET Corporation | 76UN2100SE30K vs 76UN21004030K |