Part Details for 76UI02204000J by KEMET Corporation
Overview of 76UI02204000J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76UI02204000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76UI02204000J
|
TTI | Film Capacitors 2k V 220 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2770 / $0.3250 | Buy Now |
DISTI #
R76UI02204000J
|
Avnet Abacus | (Alt: R76UI02204000J) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76UI02204000J
76UI02204000J CAD Models
76UI02204000J Part Data Attributes
|
76UI02204000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UI02204000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00022uF, 7120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 76UI02204000J
This table gives cross-reference parts and alternative options found for 76UI02204000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI02204000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI0220CK00J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00022uF, 7120 | KEMET Corporation | 76UI02204000J vs 76UI0220CK00J |
R76UI0220JA00J | Film Capacitor, | KEMET Corporation | 76UI02204000J vs R76UI0220JA00J |
R76UI0220JH00J | Film Capacitor, | KEMET Corporation | 76UI02204000J vs R76UI0220JH00J |
76UI02205000J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00022uF, 7120 | KEMET Corporation | 76UI02204000J vs 76UI02205000J |
76UI0220JA00J | Film Capacitor, | KEMET Corporation | 76UI02204000J vs 76UI0220JA00J |
R76UI0220JM00J | Film Capacitor, | KEMET Corporation | 76UI02204000J vs R76UI0220JM00J |
R76UI02205000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76UI02204000J vs R76UI02205000J |
R76UI0220CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76UI02204000J vs R76UI0220CK00J |
R76UI0220JE00J | Film Capacitor, | KEMET Corporation | 76UI02204000J vs R76UI0220JE00J |
76UI0220JB00J | Film Capacitor, | KEMET Corporation | 76UI02204000J vs 76UI0220JB00J |