Part Details for 76TR3120SE30J by KEMET Corporation
Overview of 76TR3120SE30J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76TR3120SE30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TR3120SE30J
|
Avnet Abacus | (Alt: R76TR3120SE30J) RoHS: Compliant Min Qty: 1440 Package Multiple: 480 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76TR3120SE30J
76TR3120SE30J CAD Models
76TR3120SE30J Part Data Attributes
|
76TR3120SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76TR3120SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.12uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 76TR3120SE30J
This table gives cross-reference parts and alternative options found for 76TR3120SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76TR3120SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TR31204030J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.12uF | KEMET Corporation | 76TR3120SE30J vs 76TR31204030J |
R76TR31205030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76TR3120SE30J vs R76TR31205030J |
R76TR3120JB30J | Film Capacitor, | KEMET Corporation | 76TR3120SE30J vs R76TR3120JB30J |
76TR3120CK30J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.12uF | KEMET Corporation | 76TR3120SE30J vs 76TR3120CK30J |
R76TR3120SE30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76TR3120SE30J vs R76TR3120SE30J |
76TR3120JE30J | Film Capacitor, | KEMET Corporation | 76TR3120SE30J vs 76TR3120JE30J |
76TR31205030J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.12uF | KEMET Corporation | 76TR3120SE30J vs 76TR31205030J |
R76TR3120JE30J | Film Capacitor, | KEMET Corporation | 76TR3120SE30J vs R76TR3120JE30J |