Part Details for 76SB08S by Grayhill Inc
Results Overview of 76SB08S by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
76SB08S Information
76SB08S by Grayhill Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 76SB08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 473 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 46 |
|
$7.7145 / $12.5100 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 43 |
|
$1.5300 / $1.9125 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 30 |
|
$1.9125 / $3.0600 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 20 |
|
$1.0500 / $2.1000 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 9 |
|
$2.2950 / $3.0600 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 3 |
|
$2.9355 / $3.9140 | Buy Now |
|
Quest Components | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,ROCKER,16 | 1 |
|
$2.4000 | Buy Now |
|
ComSIT USA | THRU-HOLE DIP SWITCH Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole ... more RoHS: Not Compliant |
|
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$1.0200 / $7.4800 | Buy Now |
Part Details for 76SB08S
76SB08S CAD Models
76SB08S Part Data Attributes
|
76SB08S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB08S
Grayhill Inc
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.048 inch | |
Actuator Type | ROCKER | |
Additional Feature | TOP TAPE SEAL | |
Body Breadth | 9.65 mm | |
Body Height | 6.91 mm | |
Body Length or Diameter | 22.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 76SB08S
This table gives cross-reference parts and alternative options found for 76SB08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76SB08 | Grayhill Inc | Check for Price | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | 76SB08S vs 76SB08 |