Part Details for 76SB07ST by Grayhill Inc
Overview of 76SB07ST by Grayhill Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76SB07ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0978
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 7 Positions, Thru-Hole, Tape Sealed Rohs Compliant: Yes |Grayhill 76SB07ST RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$2.5600 / $2.7800 | Buy Now |
DISTI #
GH7116-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4134 In Stock |
|
$2.3582 / $4.3900 | Buy Now |
DISTI #
76SB07ST
|
Avnet Americas | Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB07ST) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8544 / $3.1494 | Buy Now |
DISTI #
706-76SB07ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 7 Pos Tape Seal RoHS: Compliant | 936 |
|
$2.3500 / $4.0300 | Buy Now |
DISTI #
71151374
|
RS | Switch, DIP, SPST, 7 Pos, 7 X Raised RockerActuators, Gold, 25mA, 24VDC, PC Pin | Grayhill 76SB07ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$2.4900 / $3.5000 | Buy Now |
|
Future Electronics | 76 Series Raised Rocker SPST 7 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.4600 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 | 0 |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1179 In Stock |
|
$1.7000 / $3.7200 | Buy Now |
DISTI #
19968775
|
Verical | Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 781 |
|
$2.4000 | Buy Now |
DISTI #
54484096
|
Verical | Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 26 Package Multiple: 13 Date Code: 2038 | Americas - 390 |
|
$3.1590 / $4.8490 | Buy Now |
Part Details for 76SB07ST
76SB07ST CAD Models
76SB07ST Part Data Attributes
|
76SB07ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB07ST
Grayhill Inc
Slide Dip Switch, 7 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 19.8 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 76SB07ST
This table gives cross-reference parts and alternative options found for 76SB07ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB07ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5435668-7 | DIP SW 7 POSN W/TAPE AU | TE Connectivity | 76SB07ST vs 2-5435668-7 |
208-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB07ST vs 208-7LPST |
78RB07S | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76SB07ST vs 78RB07S |
78B07S | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 76SB07ST vs 78B07S |
BD07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 76SB07ST vs BD07 |
206-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB07ST vs 206-7LPST |
BD07AV2 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 76SB07ST vs BD07AV2 |
5-435640-1 | DIP SW 10P SPST SPLC MARKING | TE Connectivity | 76SB07ST vs 5-435640-1 |
206-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB07ST vs 206-7ST |
208-7 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB07ST vs 208-7 |