-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 3 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0970
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 3 Positions, Thru-Hole, Tape Sealed Rohs Compliant: Yes |Grayhill 76SB03ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.7500 | Buy Now |
DISTI #
GH7167-ND
|
DigiKey | SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2955 In Stock |
|
$1.9875 / $3.8500 | Buy Now |
DISTI #
76SB03ST
|
Avnet Americas | Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76SB03ST) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0004 / $2.2747 | Buy Now |
DISTI #
706-76SB03ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 3 Pos Tape Seal RoHS: Compliant | 404 |
|
$2.0500 / $3.7900 | Buy Now |
DISTI #
70259562
|
RS | Switch, DIP, SPST,3pos,150mA 30VDC, PCB mnt, 0.38in. L X 0.38in. W | Grayhill 76SB03ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $3.6800 | RFQ |
|
Future Electronics | 76 Series Raised Rocker SPST 2 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 27 Lead time: 12 Weeks Container: Tube | 6Tube |
|
$2.2600 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 | 0 |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
710 In Stock |
|
$1.9300 / $3.3600 | Buy Now |
DISTI #
55198706
|
Verical | Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2015 | Americas - 648 |
|
$2.8990 / $4.3680 | Buy Now |
DISTI #
20335310
|
Verical | Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 62 |
|
$2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76SB03ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76SB03ST
Grayhill Inc
Slide Dip Switch, 3 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 7.42 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 76SB03ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76SB03ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5161390-3 | Slide Dip Switch, 3 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 76SB03ST vs 5161390-3 |
206-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB03ST vs 206-3LPST |
210-3MS | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB03ST vs 210-3MS |
208-3ST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB03ST vs 208-3ST |
3-5435668-3 | DIP SW 3 POSN W/TAPE AU | TE Connectivity | 76SB03ST vs 3-5435668-3 |
208-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 76SB03ST vs 208-3LPST |