Part Details for 76RSD01SLT by Grayhill Inc
Overview of 76RSD01SLT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76RSD01SLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76RSD01SLT-ND
|
DigiKey | SWITCH ROCKER DIP DPDT 0.15A 30V Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
76RSD01SLT
|
Avnet Americas | Switch DIP ON OFF DPDT 1 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76RSD01SLT) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-76RSD01SLT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, DPDT form D, recessed rocker, 1 position, tape seal, w/line, RoHS Compliant RoHS: Compliant | 0 |
|
$3.7800 / $6.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3400 / $8.7000 | Buy Now |
DISTI #
76RSD01SLT
|
Avnet Americas | Switch DIP ON OFF DPDT 1 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76RSD01SLT) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001491253
|
Sager | DIP Switches / SIP Switches DIP Switch, DPDT form D, recessed rocker, 1 position, tape seal, w/line, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 76RSD01SLT
76RSD01SLT CAD Models
76RSD01SLT Part Data Attributes:
|
76RSD01SLT
Grayhill Inc
Buy Now
|
Compare Parts:
76RSD01SLT
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |