Part Details for 76RSD01 by Grayhill Inc
Overview of 76RSD01 by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76RSD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP ON OFF DPDT 1 Recessed Rocker 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$4.6400 / $8.6100 | Buy Now |
Part Details for 76RSD01
76RSD01 CAD Models
76RSD01 Part Data Attributes
|
76RSD01
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76RSD01
Grayhill Inc
Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | ||
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Additional Feature | COMMON POLES | |
Body Breadth | 9.652 mm | |
Body Height | 6.7818 mm | |
Body Length or Diameter | 9.652 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 76RSD01
This table gives cross-reference parts and alternative options found for 76RSD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76RSD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76RSD01S | Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Grayhill Inc | 76RSD01 vs 76RSD01S |
76SD01S | Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Grayhill Inc | 76RSD01 vs 76SD01S |
76SD02 | Rocker Switch, DPDT, On-on, Vertical, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight | Grayhill Inc | 76RSD01 vs 76SD02 |