76RSB06ST
Grayhill Inc
Description: Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 76RSB06ST by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 76RSB06ST by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 30K6084
Newark Switch, Dip, 6Pos, Spst, Recessed Rocker, No. Of Circuits:6Circuits, Switch Actuator Style:Rocker, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:30Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76RSB06ST RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $2.8500
  • 25 $2.8400
  • 50 $2.8400
  • 100 $2.8300
  • 250 $2.8300
$2.8300 / $2.8500 Buy Now
DISTI # 14N0933
Newark Asm, sp/St 6Rkr Rsb S, lf Rohs Compliant: Yes |Grayhill 76RSB06ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1100
  • 10 $3.0100
  • 25 $2.8900
  • 50 $2.7800
  • 100 $2.7200
  • 250 $2.6700
$2.6700 / $3.1100 Buy Now
DISTI # GH7157-ND
DigiKey SWITCH ROCKER DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube 1838
In Stock
  • 1 $4.4800
  • 15 $4.2973
  • 30 $3.9240
  • 105 $3.4007
  • 255 $3.0830
  • 510 $2.8588
  • 1,005 $2.6533
  • 2,505 $2.4104
$2.4104 / $4.4800 Buy Now
DISTI # 76RSB06ST
Avnet Americas Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76RSB06ST) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 15 $2.6466
  • 30 $2.5900
  • 60 $2.5160
  • 90 $2.4605
  • 120 $2.3680
  • 150 $2.3125
  • 1,500 $1.5494
$1.5494 / $2.6466 Buy Now
DISTI # 706-76RSB06ST
Mouser Electronics DIP Switches / SIP Switches DIP Switch SPST 6 Pos Tape Seal RoHS: Compliant 65
  • 1 $4.4800
  • 10 $4.2900
  • 30 $3.9200
  • 105 $3.4000
  • 255 $3.0800
  • 510 $2.8500
  • 1,005 $2.6500
  • 2,505 $2.3700
$2.3700 / $4.4800 Buy Now
DISTI # 70254189
RS Switch, Dip, SPST, 6 Pos. Recessed Rocker, .15A, 30VDC, Through Hole | Grayhill 76RSB06ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $4.5200
  • 5 $4.1600
  • 10 $3.8500
  • 20 $3.4800
  • 50 $3.2100
$3.2100 / $4.5200 RFQ
Future Electronics 76 Series Recessed Rocker SPST 4 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks Container: Tube 0
Tube
  • 15 $3.2800
  • 45 $3.1800
  • 75 $3.1300
  • 150 $3.0600
  • 300 $2.9700
$2.9700 / $3.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 0
  • 21 $3.3000
$3.3000 Buy Now
Onlinecomponents.com Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 960 In Stock
  • 15 $4.0900
  • 60 $3.6400
  • 255 $3.0200
  • 510 $2.7900
  • 1,005 $2.5900
  • 2,505 $2.3500
  • 5,010 $2.3300
  • 7,500 $2.3000
$2.3000 / $4.0900 Buy Now
DISTI # 73572292
Verical Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2343 Americas - 960
  • 15 $5.3170
  • 60 $4.7320
  • 255 $3.9260
  • 510 $3.6270
  • 1,005 $3.3670
$3.3670 / $5.3170 Buy Now
Bristol Electronics   16
RFQ
DISTI # 000000000001276919
Sager DIP Switches / SIP Switches DIP Switch SPST 6 Pos Tape Seal Min Qty: 15 0
  • 15 $3.0800
  • 135 $2.8900
  • 540 $2.8000
  • 1,575 $1.9000
  • 7,695 $0.9286
$0.9286 / $3.0800 Buy Now
DISTI # 76RSB06ST
Avnet Abacus Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube (Alt: 76RSB06ST) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant 960 In Stock
  • 15 $4.0900
  • 60 $3.6400
  • 255 $3.0200
  • 510 $2.7900
  • 1,005 $2.5900
  • 2,505 $2.3500
  • 5,010 $2.3300
  • 7,500 $2.3000
$2.3000 / $4.0900 Buy Now

CAD Models for 76RSB06ST by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76RSB06ST by Grayhill Inc

76RSB06ST
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Grayhill
Body Breadth
9.65 mm
Body Height
7.42 mm
Body Length or Diameter
17.3 mm
Contact Current(DC)-Max
0.15 A
Contact (DC) Max Rating R Load
.15A@30VDC
Contact Voltage(DC)-Max
30 V
Electrical Life
2000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 76RSB06ST
    Grayhill Inc
    Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for 76RSB06ST

This table gives cross-reference parts and alternative options found for 76RSB06ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76RSB06ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-5435640-7 DIP SW 6 POSN SEALED TE Connectivity 76RSB06ST vs 3-5435640-7
5161390-6 Slide Dip Switch, 6 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle TE Connectivity 76RSB06ST vs 5161390-6
5435166-4 DIP SW ASSY-BLK SPST-6POS TE Connectivity 76RSB06ST vs 5435166-4
8-435626-6 DIP SW 2 POSN W/TAPE AU TE Connectivity 76RSB06ST vs 8-435626-6
3-435640-7 DIP SW 6 POSN SEALED TE Connectivity 76RSB06ST vs 3-435640-7

Related Parts for 76RSB06ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76RSB06ST by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76RSB06ST by Grayhill Inc

Select Manufacturer
Which Manufacturer of 76RSB06ST would you like to use for your alert(s)?
  • Please alert me when 76RSB06ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76RSB06ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76RSB06ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76RSB06ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76RSB06ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76RSB06ST by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: