Datasheets
76QR3470SE30J by: KEMET Corporation

Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.47uF

Part Details for 76QR3470SE30J by KEMET Corporation

Overview of 76QR3470SE30J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 76QR3470SE30J

Part # Distributor Description Stock Price Buy
DISTI # R76QR3470SE30J
Avnet Abacus (Alt: R76QR3470SE30J) RoHS: Compliant Min Qty: 768 Package Multiple: 256 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 76QR3470SE30J

76QR3470SE30J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76QR3470SE30J Part Data Attributes

76QR3470SE30J KEMET Corporation
Buy Now Datasheet
Compare Parts:
76QR3470SE30J KEMET Corporation Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.47uF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 45 Weeks
Capacitance 0.47 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 33 mm
JESD-609 Code e3
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TRAY
Positive Tolerance 5%
Rated (AC) Voltage (URac) 600 V
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 18 mm

Alternate Parts for 76QR3470SE30J

This table gives cross-reference parts and alternative options found for 76QR3470SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QR3470SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R76QR34705030J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 76QR3470SE30J vs R76QR34705030J
R76QR3470SE30J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76QR3470SE30J vs R76QR3470SE30J
R76QR3470JH30J Film Capacitor, KEMET Corporation 76QR3470SE30J vs R76QR3470JH30J
R76QR34704030J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76QR3470SE30J vs R76QR34704030J
76QR3470JH30J Film Capacitor, KEMET Corporation 76QR3470SE30J vs 76QR3470JH30J
76QR34705030J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 76QR3470SE30J vs 76QR34705030J
76QR3470JE30J Film Capacitor, KEMET Corporation 76QR3470SE30J vs 76QR3470JE30J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76QR3470SE30J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76QR3470SE30J by KEMET Corporation

Select Manufacturer
Which Manufacturer of 76QR3470SE30J would you like to use for your alert(s)?
  • Please alert me when 76QR3470SE30J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76QR3470SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76QR3470SE30J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76QR3470SE30J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76QR3470SE30J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76QR3470SE30J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: