Part Details for 76QN3150SE30J by KEMET Corporation
Overview of 76QN3150SE30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QN3150SE30J
76QN3150SE30J CAD Models
76QN3150SE30J Part Data Attributes
|
76QN3150SE30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QN3150SE30J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 76QN3150SE30J
This table gives cross-reference parts and alternative options found for 76QN3150SE30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QN3150SE30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QN3150JA30J | Film Capacitor, | KEMET Corporation | 76QN3150SE30J vs R76QN3150JA30J |
R76QN3150SE30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN3150SE30J vs R76QN3150SE30J |
76QN3150JH30J | Film Capacitor, | KEMET Corporation | 76QN3150SE30J vs 76QN3150JH30J |
R76QN3150JE30J | Film Capacitor, | KEMET Corporation | 76QN3150SE30J vs R76QN3150JE30J |
R76QN31505030J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN3150SE30J vs R76QN31505030J |
R76QN3150JH30J | Film Capacitor, | KEMET Corporation | 76QN3150SE30J vs R76QN3150JH30J |
76QN3150GY30J | Film Capacitor, | KEMET Corporation | 76QN3150SE30J vs 76QN3150GY30J |
76QN3150CK30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76QN3150SE30J vs 76QN3150CK30J |
R76QN3150CK30J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76QN3150SE30J vs R76QN3150CK30J |
76QN31505030J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.15uF | KEMET Corporation | 76QN3150SE30J vs 76QN31505030J |