Part Details for 76QN31004030K by KEMET Corporation
Overview of 76QN31004030K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QN31004030K
76QN31004030K CAD Models
76QN31004030K Part Data Attributes
|
76QN31004030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QN31004030K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 76QN31004030K
This table gives cross-reference parts and alternative options found for 76QN31004030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QN31004030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QN31005030K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN31004030K vs R76QN31005030K |
76QN31005030K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | 76QN31004030K vs 76QN31005030K |
76QN3100JB30K | Film Capacitor, | KEMET Corporation | 76QN31004030K vs 76QN3100JB30K |
76QN3100CK30K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF | KEMET Corporation | 76QN31004030K vs 76QN3100CK30K |
R76QN3100JE30K | Film Capacitor, | KEMET Corporation | 76QN31004030K vs R76QN3100JE30K |
R76QN3100SE30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN31004030K vs R76QN3100SE30K |
R76QN3100CK30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN31004030K vs R76QN3100CK30K |
76QN3100GY30K | Film Capacitor, | KEMET Corporation | 76QN31004030K vs 76QN3100GY30K |
R76QN3100DQ30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN31004030K vs R76QN3100DQ30K |
R76QN3100JB30K | Film Capacitor, | KEMET Corporation | 76QN31004030K vs R76QN3100JB30K |