Part Details for 76QI23904040J by KEMET Corporation
Overview of 76QI23904040J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QI23904040J
76QI23904040J CAD Models
76QI23904040J Part Data Attributes
|
76QI23904040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QI23904040J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.039uF, 7133
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 76QI23904040J
This table gives cross-reference parts and alternative options found for 76QI23904040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QI23904040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QI2390GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76QI23904040J vs R76QI2390GY40J |
R76QI2390SE40J | Film Capacitor, Polypropylene, 1000V, 0.039uF, 7133 | KEMET Corporation | 76QI23904040J vs R76QI2390SE40J |
R76QI2390DQ40J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | 76QI23904040J vs R76QI2390DQ40J |
76QI2390JE40J | Film Capacitor, | KEMET Corporation | 76QI23904040J vs 76QI2390JE40J |
76QI2390JM40J | Film Capacitor, | KEMET Corporation | 76QI23904040J vs 76QI2390JM40J |
76QI2390JH40J | Film Capacitor, | KEMET Corporation | 76QI23904040J vs 76QI2390JH40J |
76QI2390CK40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.039uF, 7133 | KEMET Corporation | 76QI23904040J vs 76QI2390CK40J |
R76QI2390JA40J | Film Capacitor, | KEMET Corporation | 76QI23904040J vs R76QI2390JA40J |
76QI2390JA40J | Film Capacitor, | KEMET Corporation | 76QI23904040J vs 76QI2390JA40J |
76QI2390GY40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.039uF, 7133 | KEMET Corporation | 76QI23904040J vs 76QI2390GY40J |