There are no models available for this part yet.
Overview of 76QI2330JM40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 76QI2330JM40J by KEMET Corporation
Part Data Attributes for 76QI2330JM40J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7.5 mm
|
Alternate Parts for 76QI2330JM40J
This table gives cross-reference parts and alternative options found for 76QI2330JM40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QI2330JM40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QI2330JB40J | Film Capacitor, | KEMET Corporation | 76QI2330JM40J vs R76QI2330JB40J |
R76QI2330JH40J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76QI2330JM40J vs R76QI2330JH40J |
R76QI2330GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76QI2330JM40J vs R76QI2330GY40J |
76QI2330GY40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.033uF, 7130 | KEMET Corporation | 76QI2330JM40J vs 76QI2330GY40J |
R76QI23305040J | Film Capacitor, Polypropylene, 1000V, 0.033uF, 7130 | KEMET Corporation | 76QI2330JM40J vs R76QI23305040J |
R76QI2330JA40J | Film Capacitor, | KEMET Corporation | 76QI2330JM40J vs R76QI2330JA40J |
R76QI23304040J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 76QI2330JM40J vs R76QI23304040J |
76QI2330DQ40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.033uF, 7130 | KEMET Corporation | 76QI2330JM40J vs 76QI2330DQ40J |
76QI2330JB40J | Film Capacitor, | KEMET Corporation | 76QI2330JM40J vs 76QI2330JB40J |
76QI2330CK40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.033uF, 7130 | KEMET Corporation | 76QI2330JM40J vs 76QI2330CK40J |