There are no models available for this part yet.
Overview of 76QI21004040J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76QI21004040J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R76QI21004040J
|
TTI | Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.2570 | Buy Now | |
DISTI #
R76QI21004040J
|
Avnet Abacus | (Alt: R76QI21004040J) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 76QI21004040J by KEMET Corporation
Part Data Attributes for 76QI21004040J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for 76QI21004040J
This table gives cross-reference parts and alternative options found for 76QI21004040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QI21004040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76QI2100GY40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76QI21004040J vs R76QI2100GY40J |
76QI2100DQ40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | 76QI21004040J vs 76QI2100DQ40J |
76QI2100JB40J | Film Capacitor, | KEMET Corporation | 76QI21004040J vs 76QI2100JB40J |
R76QI2100JM40J | Film Capacitor, | KEMET Corporation | 76QI21004040J vs R76QI2100JM40J |
76QI2100JM40J | Film Capacitor, | KEMET Corporation | 76QI21004040J vs 76QI2100JM40J |
76QI21005040J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | 76QI21004040J vs 76QI21005040J |
76QI2100JE40J | Film Capacitor, | KEMET Corporation | 76QI21004040J vs 76QI2100JE40J |
76QI2100GY40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | 76QI21004040J vs 76QI2100GY40J |
R76QI2100JE40J | Film Capacitor, | KEMET Corporation | 76QI21004040J vs R76QI2100JE40J |
76QI2100SE40J | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.01uF, 7116 | KEMET Corporation | 76QI21004040J vs 76QI2100SE40J |