Part Details for 76PRB07ST by Grayhill Inc
Overview of 76PRB07ST by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 76PRB07ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0864
|
Newark | Dip Switch: Piano-Dip, Circuitry: Spst, 7 Positions, Thru-Hole, Tape Sealed |Grayhill 76PRB07ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$5.0400 / $6.2600 | Buy Now |
DISTI #
76PRB07ST-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.15A 30V Min Qty: 13 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4931 | Buy Now |
DISTI #
76PRB07ST
|
Avnet Americas | Switch DIP OFF ON SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 76PRB07ST) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Tube | 0 |
|
$3.3152 / $3.7053 | Buy Now |
DISTI #
706-76PRB07ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 7TGL PRB S,LF RoHS: Compliant | 0 |
|
$4.5300 / $5.4400 | Order Now |
|
Future Electronics | 76 Series Side Actuated SPST 4 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.5200 / $3.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
14 Partner Stock |
|
$1.8300 / $5.0800 | Buy Now |
DISTI #
000000000001491189
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 7TGL PRB S,LF Min Qty: 13 | 0 |
|
$1.9700 / $4.3200 | Buy Now |
DISTI #
76PRB07ST
|
Avnet Abacus | (Alt: 76PRB07ST) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
14 Partner Stock |
|
$1.8300 / $5.0800 | Buy Now |
Part Details for 76PRB07ST
76PRB07ST CAD Models
76PRB07ST Part Data Attributes
|
76PRB07ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76PRB07ST
Grayhill Inc
Piano Dip Switch, 7 Switches, SPST, Momentary, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 9.65 mm | |
Body Height | 7.14 mm | |
Body Length or Diameter | 19.8 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |