Part Details for 76P10 by Grayhill Inc
Overview of 76P10 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76P10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P10-ND
|
DigiKey | COVER FOR 10 POS DIP SWITCH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
76P10
|
Avnet Americas | Switch Access DIP Switch Protective Cover - Bulk (Alt: 76P10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4960 / $0.6815 | Buy Now |
DISTI #
706-76P10
|
Mouser Electronics | Switch Cases / Switch Covers DIP Switch Cover Clear Plastic 10 Pos RoHS: Compliant | 0 |
|
$0.5840 / $0.6200 | Order Now |
DISTI #
V99:2348_16609622
|
Arrow Electronics | Switch Access Protective Cover DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1850 | Americas - 1 |
|
$0.1973 / $0.2766 | Buy Now |
|
Future Electronics | 10 Postion Dip Switch Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6000 / $0.7250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | Cover For 10 Position DIP Switch - Polycarbonate - Series 76. RoHS: Compliant |
342 In Stock |
|
$0.5900 / $1.1760 | Buy Now |
DISTI #
53368986
|
Verical | Switch Access Protective Cover DIP Switch RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1904 | Americas - 325 |
|
$0.7904 / $1.5340 | Buy Now |
DISTI #
000000000000701239
|
Sager | Switch Cases / Switch Covers DIP Switch Cover Clear Plastic 10 Pos Min Qty: 1 | 800 |
|
$0.3857 / $0.7833 | Buy Now |
DISTI #
76P10
|
Avnet Abacus | Switch Access DIP Switch Protective Cover (Alt: 76P10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 76P10
76P10 CAD Models
76P10 Part Data Attributes
|
76P10
Grayhill Inc
Buy Now
|
Compare Parts:
76P10
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |