Part Details for 76P02 by Grayhill Inc
Overview of 76P02 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P02-ND
|
DigiKey | COVER FOR 2POS DIP SWITCH CLEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
DISTI #
76P02
|
Avnet Americas | Switch Access DIP Switch Protective Cover - Bulk (Alt: 76P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4960 / $0.6815 | Buy Now |
DISTI #
706-76P02
|
Mouser Electronics | Switch Cases / Switch Covers DIP Switch Cover Clear Plastic 2 Pos RoHS: Compliant | 245 |
|
$0.5090 / $0.7400 | Buy Now |
|
Future Electronics | 76 Series Plastic 2 Position DIP Switch Clear Cover RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5450 / $0.6550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | Switch Access DIP Switch Protective Cover RoHS: Compliant |
483 In Stock |
|
$0.3847 / $0.8703 | Buy Now |
DISTI #
76P02
|
Avnet Americas | Switch Access DIP Switch Protective Cover - Bulk (Alt: 76P02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4960 / $0.6815 | Buy Now |
DISTI #
000000000000031446
|
Sager | Switch Cases / Switch Covers DIP Switch Cover Clear Plastic 2 Pos Min Qty: 1 | 2626 |
|
$0.3857 / $0.7833 | Buy Now |
|
Master Electronics | Switch Access DIP Switch Protective Cover RoHS: Compliant |
483 In Stock |
|
$0.3847 / $0.8703 | Buy Now |
Part Details for 76P02
76P02 CAD Models
76P02 Part Data Attributes:
|
76P02
Grayhill Inc
Buy Now
|
Compare Parts:
76P02
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |