Part Details for 76MD1470DQ30J by KEMET Corporation
Overview of 76MD1470DQ30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76MD1470DQ30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80019458
|
Verical | Cap Film 0.0047uF 400V PP 5%( 10 X 3 X 8mm) Radial Plastic Rectangular Can 7.5mm 0.135 Ohm 110°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 | Americas - 2800 |
|
$0.3108 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3640 |
|
RFQ |
Part Details for 76MD1470DQ30J
76MD1470DQ30J CAD Models
76MD1470DQ30J Part Data Attributes
|
76MD1470DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76MD1470DQ30J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 3912, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 76MD1470DQ30J
This table gives cross-reference parts and alternative options found for 76MD1470DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76MD1470DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76MD1470JH30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs R76MD1470JH30J |
76MD1470JH30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs 76MD1470JH30J |
R76MD1470JE30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs R76MD1470JE30J |
R76MD1470SE30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76MD1470DQ30J vs R76MD1470SE30J |
76MD1470JA30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs 76MD1470JA30J |
R76MD1470Z330J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 3912, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76MD1470DQ30J vs R76MD1470Z330J |
R76MD1470JA30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs R76MD1470JA30J |
76MD1470CK30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs 76MD1470CK30J |
76MD1470Z330J | Film Capacitor, Polypropylene, 400V, -200ppm/Cel TC, 0.0047uF, 3912 | KEMET Corporation | 76MD1470DQ30J vs 76MD1470Z330J |
R76MD1470JB30J | Film Capacitor, | KEMET Corporation | 76MD1470DQ30J vs R76MD1470JB30J |