Part Details for 76IN3220JM00J by KEMET Corporation
Overview of 76IN3220JM00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76IN3220JM00J
76IN3220JM00J CAD Models
76IN3220JM00J Part Data Attributes
|
76IN3220JM00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76IN3220JM00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76IN3220JM00J
This table gives cross-reference parts and alternative options found for 76IN3220JM00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76IN3220JM00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76IN3220DQ00J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76IN3220JM00J vs R76IN3220DQ00J |
B32653A3224J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | 76IN3220JM00J vs B32653A3224J189 |
B32653A3224J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | 76IN3220JM00J vs B32653A3224J289 |
R76IN3220JH00J | Film Capacitor, | KEMET Corporation | 76IN3220JM00J vs R76IN3220JH00J |
76IN32205000J | Film Capacitor, Polypropylene, 250V, -200ppm/Cel TC, 0.22uF | KEMET Corporation | 76IN3220JM00J vs 76IN32205000J |
76IN3220JE00J | Film Capacitor, | KEMET Corporation | 76IN3220JM00J vs 76IN3220JE00J |
B32653A3224J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | 76IN3220JM00J vs B32653A3224J000 |
B32653A3224J289 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | 76IN3220JM00J vs B32653A3224J289 |
76IN3220JH00J | Film Capacitor, | KEMET Corporation | 76IN3220JM00J vs 76IN3220JH00J |
R76IN3220JE00J | Film Capacitor, | KEMET Corporation | 76IN3220JM00J vs R76IN3220JE00J |