Part Details for 76HPSB04GWR by Grayhill Inc
Overview of 76HPSB04GWR by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 76HPSB04GWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 784 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | 64 |
|
$2.7000 / $5.4000 | Buy Now |
Part Details for 76HPSB04GWR
76HPSB04GWR CAD Models
76HPSB04GWR Part Data Attributes
|
76HPSB04GWR
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
76HPSB04GWR
Grayhill Inc
Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.15A, 30VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PIANO | |
Additional Feature | ENVIRONMENTAL PER MIL-S-83504 | |
Body Breadth | 9.144 mm | |
Body Color | NATURAL | |
Body Height | 9.652 mm | |
Body Length or Diameter | 12.192 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |