Part Details for 76HPSB02GWT by Grayhill Inc
Overview of 76HPSB02GWT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76HPSB02GWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7053
|
Newark | Asm, sp/St 2Tgl Hpsb Gw, lf Rohs Compliant: Yes |Grayhill 76HPSB02GWT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.5200 / $2.6500 | Buy Now |
DISTI #
63K8217
|
Newark | Asm, sp/St 2Tgl Hpsb Gw, lf Rohs Compliant: Yes |Grayhill 76HPSB02GWT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $4.1900 | Buy Now |
DISTI #
76HPSB02GWT-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.15A 30V Min Qty: 35 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9237 | Buy Now |
DISTI #
76HPSB02GWT
|
Avnet Americas | Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Rail/Tube (Alt: 76HPSB02GWT) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 15 |
|
$1.0370 / $2.6466 | Buy Now |
DISTI #
706-76HPSB02GWT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 2TGL HPSB GW,LF RoHS: Compliant | 42 |
|
$2.7500 / $4.4800 | Buy Now |
|
Future Electronics | 76 Series SPST 2 Position Gull Wing Surface Mount Piano Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.0800 / $3.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $3.2100 | Buy Now |
DISTI #
000000000001491159
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 2TGL HPSB GW,LF Min Qty: 35 | 0 |
|
$1.2100 / $3.0800 | Buy Now |
DISTI #
76HPSB02GWT
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R (Alt: 76HPSB02GWT) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |