Part Details for 76GB04ST by Grayhill Inc
Overview of 76GB04ST by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76GB04ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0827
|
Newark | Dip Switch Spst Raised Rocker 4 Position Tape S |Grayhill 76GB04ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DIP Switch - 4 Position - SPST - Through Hole RoHS: Compliant |
1813 Partner Stock |
|
$2.2600 / $2.6400 | Buy Now |
DISTI #
Grayhill 76GB04ST
|
PEI Genesis | DIP Switch | 1813 |
|
Buy Now | |
DISTI #
000000000001491144
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 4RKR GB S,LF | 0 |
|
Buy Now | |
DISTI #
76GB04ST
|
Avnet Abacus | DIP SWITCH, SPST, RAISED ROCKER, 4 POSITION, TAPE SEAL, 30 U (Alt: 76GB04ST) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DIP Switch - 4 Position - SPST - Through Hole RoHS: Compliant |
1813 Partner Stock |
|
$2.2600 / $2.6400 | Buy Now |