Part Details for 76UR23904040K by KEMET Corporation
Overview of 76UR23904040K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76UR23904040K
76UR23904040K CAD Models
76UR23904040K Part Data Attributes
|
76UR23904040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UR23904040K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.039uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 27.5 mm | |
Width | 9 mm |
Alternate Parts for 76UR23904040K
This table gives cross-reference parts and alternative options found for 76UR23904040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UR23904040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UR23905040K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.039uF | KEMET Corporation | 76UR23904040K vs 76UR23905040K |
76UR2390SE40K | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.039uF | KEMET Corporation | 76UR23904040K vs 76UR2390SE40K |