Part Details for 76UN2390JH40J by KEMET Corporation
Overview of 76UN2390JH40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76UN2390JH40J
76UN2390JH40J CAD Models
76UN2390JH40J Part Data Attributes
|
76UN2390JH40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UN2390JH40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 76UN2390JH40J
This table gives cross-reference parts and alternative options found for 76UN2390JH40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UN2390JH40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UN2390JA40J | Film Capacitor, | KEMET Corporation | 76UN2390JH40J vs R76UN2390JA40J |
76UN2390JM40J | Film Capacitor, | KEMET Corporation | 76UN2390JH40J vs 76UN2390JM40J |
76UN2390JB40J | Film Capacitor, | KEMET Corporation | 76UN2390JH40J vs 76UN2390JB40J |
76UN23904040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.039uF | KEMET Corporation | 76UN2390JH40J vs 76UN23904040J |
R76UN2390SE40J | Film Capacitor, Polypropylene, 2000V, 0.039uF | KEMET Corporation | 76UN2390JH40J vs R76UN2390SE40J |
76UN2390DQ40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.039uF | KEMET Corporation | 76UN2390JH40J vs 76UN2390DQ40J |
R76UN23905040J | Film Capacitor, Polypropylene, 2000V, 0.039uF | KEMET Corporation | 76UN2390JH40J vs R76UN23905040J |
R76UN2390JM40J | Film Capacitor, | KEMET Corporation | 76UN2390JH40J vs R76UN2390JM40J |
R76UN2390CK40J | Film Capacitor, Polypropylene, 2000V, 0.039uF | KEMET Corporation | 76UN2390JH40J vs R76UN2390CK40J |
76UN2390SE40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.039uF | KEMET Corporation | 76UN2390JH40J vs 76UN2390SE40J |