Part Details for 76UN2120JA30K by KEMET Corporation
Overview of 76UN2120JA30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76UN2120JA30K
76UN2120JA30K CAD Models
76UN2120JA30K Part Data Attributes
|
76UN2120JA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UN2120JA30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76UN2120JA30K
This table gives cross-reference parts and alternative options found for 76UN2120JA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UN2120JA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76UN2120GY30K | KEMET Corporation | Check for Price | Film Capacitor, | 76UN2120JA30K vs R76UN2120GY30K |
76UN2120JH30K | KEMET Corporation | Check for Price | Film Capacitor, | 76UN2120JA30K vs 76UN2120JH30K |
76UN2120JE30K | KEMET Corporation | Check for Price | Film Capacitor, | 76UN2120JA30K vs 76UN2120JE30K |
R76UN2120DQ30K | KEMET Corporation | $0.9594 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 76UN2120JA30K vs R76UN2120DQ30K |
R76UN2120CK30K | KEMET Corporation | $0.9594 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 76UN2120JA30K vs R76UN2120CK30K |
R76UN21204030K | KEMET Corporation | $1.0252 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 76UN2120JA30K vs R76UN21204030K |
76UN2120JB30K | KEMET Corporation | Check for Price | Film Capacitor, | 76UN2120JA30K vs 76UN2120JB30K |
76UN2120GY30K | KEMET Corporation | Check for Price | Film Capacitor, | 76UN2120JA30K vs 76UN2120GY30K |
R76UN2120SE30K | KEMET Corporation | $0.8501 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 76UN2120JA30K vs R76UN2120SE30K |
R76UN2120JM30K | KEMET Corporation | Check for Price | Film Capacitor, | 76UN2120JA30K vs R76UN2120JM30K |