Part Details for 76UN1330DQ00J by KEMET Corporation
Overview of 76UN1330DQ00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76UN1330DQ00J
76UN1330DQ00J CAD Models
76UN1330DQ00J Part Data Attributes
|
76UN1330DQ00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UN1330DQ00J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76UN1330DQ00J
This table gives cross-reference parts and alternative options found for 76UN1330DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UN1330DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32653A8332J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | 76UN1330DQ00J vs B32653A8332J189 |
B32653A2332J189 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | 76UN1330DQ00J vs B32653A2332J189 |
76UN1330JA00J | Film Capacitor, | KEMET Corporation | 76UN1330DQ00J vs 76UN1330JA00J |
B32653A8332J000 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | 76UN1330DQ00J vs B32653A8332J000 |
B32653A2332J289 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | 76UN1330DQ00J vs B32653A2332J289 |
76UN1330CK00J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF | KEMET Corporation | 76UN1330DQ00J vs 76UN1330CK00J |
B32653A2332J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | 76UN1330DQ00J vs B32653A2332J189 |
R76UN1330JM00J | Film Capacitor, | KEMET Corporation | 76UN1330DQ00J vs R76UN1330JM00J |
R76UN1330DQ00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76UN1330DQ00J vs R76UN1330DQ00J |
B32683A2332J289 | Film Capacitor, | TDK Corporation | 76UN1330DQ00J vs B32683A2332J289 |