Part Details for 76UI1680CK40J by KEMET Corporation
Overview of 76UI1680CK40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76UI1680CK40J
76UI1680CK40J CAD Models
76UI1680CK40J Part Data Attributes
|
76UI1680CK40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UI1680CK40J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0068uF, 7124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76UI1680CK40J
This table gives cross-reference parts and alternative options found for 76UI1680CK40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI1680CK40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI1680JB40J | Film Capacitor, | KEMET Corporation | 76UI1680CK40J vs 76UI1680JB40J |
R76UI1680DQ40J | Film Capacitor, Polypropylene, 2000V, 0.0068uF, 7124 | KEMET Corporation | 76UI1680CK40J vs R76UI1680DQ40J |
76UI1680SE40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0068uF, 7124 | KEMET Corporation | 76UI1680CK40J vs 76UI1680SE40J |
76UI1680DQ40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0068uF, 7124 | KEMET Corporation | 76UI1680CK40J vs 76UI1680DQ40J |
76UI1680JM40J | Film Capacitor, | KEMET Corporation | 76UI1680CK40J vs 76UI1680JM40J |
R76UI1680SE40J | Film Capacitor, Polypropylene, 2000V, 0.0068uF, 7124 | KEMET Corporation | 76UI1680CK40J vs R76UI1680SE40J |
R76UI1680JH40J | Film Capacitor, | KEMET Corporation | 76UI1680CK40J vs R76UI1680JH40J |
76UI1680JA40J | Film Capacitor, | KEMET Corporation | 76UI1680CK40J vs 76UI1680JA40J |
R76UI1680JA40J | Film Capacitor, | KEMET Corporation | 76UI1680CK40J vs R76UI1680JA40J |
76UI1680GY40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0068uF, 7124 | KEMET Corporation | 76UI1680CK40J vs 76UI1680GY40J |