Part Details for 76UI1560JE40J by KEMET Corporation
Overview of 76UI1560JE40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76UI1560JE40J
76UI1560JE40J CAD Models
76UI1560JE40J Part Data Attributes
|
76UI1560JE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UI1560JE40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76UI1560JE40J
This table gives cross-reference parts and alternative options found for 76UI1560JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI1560JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI1560JA40J | Film Capacitor, | KEMET Corporation | 76UI1560JE40J vs R76UI1560JA40J |
R76UI1560DQ40J | Film Capacitor, Polypropylene, 2000V, 0.0056uF, 7124 | KEMET Corporation | 76UI1560JE40J vs R76UI1560DQ40J |
R76UI1560JB40J | Film Capacitor, | KEMET Corporation | 76UI1560JE40J vs R76UI1560JB40J |
76UI15605040J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 76UI1560JE40J vs 76UI15605040J |
76UI15604040J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0056uF, 7124 | KEMET Corporation | 76UI1560JE40J vs 76UI15604040J |
76UI1560JB40J | Film Capacitor, | KEMET Corporation | 76UI1560JE40J vs 76UI1560JB40J |
R76UI1560JM40J | Film Capacitor, | KEMET Corporation | 76UI1560JE40J vs R76UI1560JM40J |
76UI1560JA40J | Film Capacitor, | KEMET Corporation | 76UI1560JE40J vs 76UI1560JA40J |
R76UI15605040J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 76UI1560JE40J vs R76UI15605040J |
76UI1560GY40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0056uF, 7124 | KEMET Corporation | 76UI1560JE40J vs 76UI1560GY40J |