Part Details for 76UI1220DQ40H by KEMET Corporation
Overview of 76UI1220DQ40H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76UI1220DQ40H
76UI1220DQ40H CAD Models
76UI1220DQ40H Part Data Attributes
|
76UI1220DQ40H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76UI1220DQ40H
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0022uF, 7116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 76UI1220DQ40H
This table gives cross-reference parts and alternative options found for 76UI1220DQ40H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI1220DQ40H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI1220JM40H | Film Capacitor, | KEMET Corporation | 76UI1220DQ40H vs R76UI1220JM40H |
R76UI1220JE40H | Film Capacitor, | KEMET Corporation | 76UI1220DQ40H vs R76UI1220JE40H |
76UI1220JM40H | Film Capacitor, | KEMET Corporation | 76UI1220DQ40H vs 76UI1220JM40H |
R76UI1220CK40H | Film Capacitor, Polypropylene, 2000V, 0.0022uF, 7116 | KEMET Corporation | 76UI1220DQ40H vs R76UI1220CK40H |
76UI1220JH40H | Film Capacitor, | KEMET Corporation | 76UI1220DQ40H vs 76UI1220JH40H |
R76UI1220GY40H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76UI1220DQ40H vs R76UI1220GY40H |
76UI1220JE40H | Film Capacitor, | KEMET Corporation | 76UI1220DQ40H vs 76UI1220JE40H |
76UI12205040H | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0022uF, 7116 | KEMET Corporation | 76UI1220DQ40H vs 76UI12205040H |
76UI1220JB40H | Film Capacitor, | KEMET Corporation | 76UI1220DQ40H vs 76UI1220JB40H |
76UI12204040H | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0022uF, 7116 | KEMET Corporation | 76UI1220DQ40H vs 76UI12204040H |