There are no models available for this part yet.
Overview of 76UI1150JA40H by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 76UI1150JA40H by KEMET Corporation
Part Data Attributes for 76UI1150JA40H by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for 76UI1150JA40H
This table gives cross-reference parts and alternative options found for 76UI1150JA40H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI1150JA40H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76UI11505040H | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0015uF, 7116 | KEMET Corporation | 76UI1150JA40H vs 76UI11505040H |
76UI1150JE40H | Film Capacitor, | KEMET Corporation | 76UI1150JA40H vs 76UI1150JE40H |
76UI1150JM40H | Film Capacitor, | KEMET Corporation | 76UI1150JA40H vs 76UI1150JM40H |
R76UI1150GY40H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76UI1150JA40H vs R76UI1150GY40H |
R76UI1150JH40H | Film Capacitor, | KEMET Corporation | 76UI1150JA40H vs R76UI1150JH40H |
76UI1150CK40H | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0015uF, 7116 | KEMET Corporation | 76UI1150JA40H vs 76UI1150CK40H |
76UI1150SE40H | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0015uF, 7116 | KEMET Corporation | 76UI1150JA40H vs 76UI1150SE40H |
R76UI1150JB40H | Film Capacitor, | KEMET Corporation | 76UI1150JA40H vs R76UI1150JB40H |
R76UI11505040H | Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7116 | KEMET Corporation | 76UI1150JA40H vs R76UI11505040H |
R76UI1150JE40H | Film Capacitor, | KEMET Corporation | 76UI1150JA40H vs R76UI1150JE40H |