Part Details for 76TN24704040J by KEMET Corporation
Overview of 76TN24704040J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76TN24704040J
76TN24704040J CAD Models
76TN24704040J Part Data Attributes
|
76TN24704040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76TN24704040J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.047uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 76TN24704040J
This table gives cross-reference parts and alternative options found for 76TN24704040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76TN24704040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TN2470DQ40J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76TN24704040J vs R76TN2470DQ40J |
76TN2470JH40J | Film Capacitor, | KEMET Corporation | 76TN24704040J vs 76TN2470JH40J |
76TN2470DQ40J | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.047uF | KEMET Corporation | 76TN24704040J vs 76TN2470DQ40J |
76TN2470GY40J | Film Capacitor, | KEMET Corporation | 76TN24704040J vs 76TN2470GY40J |
76TN2470JM40J | Film Capacitor, | KEMET Corporation | 76TN24704040J vs 76TN2470JM40J |
76TN2470JE40J | Film Capacitor, | KEMET Corporation | 76TN24704040J vs 76TN2470JE40J |
R76TN2470CK40J | Film Capacitor, Polypropylene, 1600V, 0.047uF | KEMET Corporation | 76TN24704040J vs R76TN2470CK40J |
R76TN2470SE40J | Film Capacitor, Polypropylene, 1600V, 0.047uF | KEMET Corporation | 76TN24704040J vs R76TN2470SE40J |
R76TN2470JA40J | Film Capacitor, | KEMET Corporation | 76TN24704040J vs R76TN2470JA40J |
R76TN2470GY40J | Film Capacitor, | KEMET Corporation | 76TN24704040J vs R76TN2470GY40J |