Part Details for 76TI2150GY40H by KEMET Corporation
Overview of 76TI2150GY40H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 76TI2150GY40H
76TI2150GY40H CAD Models
76TI2150GY40H Part Data Attributes
|
76TI2150GY40H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76TI2150GY40H
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 76TI2150GY40H
This table gives cross-reference parts and alternative options found for 76TI2150GY40H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76TI2150GY40H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76TI2150JB40H | Film Capacitor, | KEMET Corporation | 76TI2150GY40H vs 76TI2150JB40H |
R76TI21504040H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 76TI2150GY40H vs R76TI21504040H |
R76TI21505040H | Film Capacitor, Polypropylene, 1600V, 0.015uF, 7124 | KEMET Corporation | 76TI2150GY40H vs R76TI21505040H |
76TI2150JE40H | Film Capacitor, | KEMET Corporation | 76TI2150GY40H vs 76TI2150JE40H |
76TI21505040H | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.015uF, 7124 | KEMET Corporation | 76TI2150GY40H vs 76TI21505040H |
R76TI2150JA40H | Film Capacitor, | KEMET Corporation | 76TI2150GY40H vs R76TI2150JA40H |
R76TI2150GY40H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76TI2150GY40H vs R76TI2150GY40H |
76TI2150DQ40H | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.015uF, 7124 | KEMET Corporation | 76TI2150GY40H vs 76TI2150DQ40H |
R76TI2150JM40H | Film Capacitor, | KEMET Corporation | 76TI2150GY40H vs R76TI2150JM40H |
76TI2150SE40H | Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.015uF, 7124 | KEMET Corporation | 76TI2150GY40H vs 76TI2150SE40H |