Part Details for 76SFT-201 by TE Connectivity
Overview of 76SFT-201 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76SFT-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M4057
|
Newark | Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:200:5, Accuracy Class:Class 1, Power Rating:5Va, Window Diameter:76.2Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Feet Mount, Features:3.0" Rohs Compliant: Na |Crompton Te Connectivity 76SFT-201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7500 | Buy Now |