Part Details for 76QN2560JH30K by KEMET Corporation
Overview of 76QN2560JH30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QN2560JH30K
76QN2560JH30K CAD Models
76QN2560JH30K Part Data Attributes
|
76QN2560JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QN2560JH30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 76QN2560JH30K
This table gives cross-reference parts and alternative options found for 76QN2560JH30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QN2560JH30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76QN2560JE30K | Film Capacitor, | KEMET Corporation | 76QN2560JH30K vs 76QN2560JE30K |
R76QN2560JE30K | Film Capacitor, | KEMET Corporation | 76QN2560JH30K vs R76QN2560JE30K |
76QN25604030K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.056uF | KEMET Corporation | 76QN2560JH30K vs 76QN25604030K |
R76QN2560JM30K | Film Capacitor, | KEMET Corporation | 76QN2560JH30K vs R76QN2560JM30K |
R76QN2560GY30K | Film Capacitor, | KEMET Corporation | 76QN2560JH30K vs R76QN2560GY30K |
R76QN2560DQ30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 76QN2560JH30K vs R76QN2560DQ30K |
R76QN2560JH30K | Film Capacitor, | KEMET Corporation | 76QN2560JH30K vs R76QN2560JH30K |
76QN2560SE30K | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.056uF | KEMET Corporation | 76QN2560JH30K vs 76QN2560SE30K |
76QN2560CK30K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 76QN2560JH30K vs 76QN2560CK30K |
R76QN2560JB30K | Film Capacitor, | KEMET Corporation | 76QN2560JH30K vs R76QN2560JB30K |