Part Details for 76QF1180JA00J by KEMET Corporation
Overview of 76QF1180JA00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QF1180JA00J
76QF1180JA00J CAD Models
76QF1180JA00J Part Data Attributes
|
76QF1180JA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QF1180JA00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 76QF1180JA00J
This table gives cross-reference parts and alternative options found for 76QF1180JA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QF1180JA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76QF1180JE00J | KEMET Corporation | Check for Price | Film Capacitor, | 76QF1180JA00J vs 76QF1180JE00J |
76QF1180JH00J | KEMET Corporation | Check for Price | Film Capacitor, | 76QF1180JA00J vs 76QF1180JH00J |
76QF1180JB00J | KEMET Corporation | Check for Price | Film Capacitor, | 76QF1180JA00J vs 76QF1180JB00J |
R76QF11805000J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | 76QF1180JA00J vs R76QF11805000J |
R76QF1180JE00J | KEMET Corporation | $0.2760 | Film Capacitor, | 76QF1180JA00J vs R76QF1180JE00J |
R76QF1180JH00J | KEMET Corporation | $0.2760 | Film Capacitor, | 76QF1180JA00J vs R76QF1180JH00J |
76QF1180CK00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED | 76QF1180JA00J vs 76QF1180CK00J |
R76QF1180JB00J | KEMET Corporation | Check for Price | Film Capacitor, | 76QF1180JA00J vs R76QF1180JB00J |
R76QF1180GY00J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1.8uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | 76QF1180JA00J vs R76QF1180GY00J |
R76QF1180CK00J | KEMET Corporation | $0.3565 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED | 76QF1180JA00J vs R76QF1180CK00J |