Part Details for 76QD12205040J by KEMET Corporation
Overview of 76QD12205040J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76QD12205040J
76QD12205040J CAD Models
76QD12205040J Part Data Attributes
|
76QD12205040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QD12205040J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 76QD12205040J
This table gives cross-reference parts and alternative options found for 76QD12205040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76QD12205040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620J0222J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 76QD12205040J vs B32620J0222J189 |
B32620J0222J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 76QD12205040J vs B32620J0222J000 |
B32620J0222J000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED | TDK Corporation | 76QD12205040J vs B32620J0222J000 |
R76QD12205040J | Film Capacitor, | KEMET Corporation | 76QD12205040J vs R76QD12205040J |
B32620J0222J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 3920, RADIAL LEADED | TDK Corporation | 76QD12205040J vs B32620J0222J189 |